Surface mount multilayer ceramic capacitor with 100nF capacitance and 16V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 0603 [1608 Metric] case code. Operating temperature range from -55°C to 125°C. RoHS compliant and AEC-Q200 qualified. Packaged in tape and reel.
Kyocera 0603YC104K4T4A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YC104K4T4A to view detailed technical specifications.
No datasheet is available for this part.