Surface mount ceramic capacitor with 100nF capacitance and 16V voltage rating. Features X7R dielectric material, 10% tolerance, and a 0603 (1608 metric) case size. Designed for automotive applications with AEC-Q200 qualification and a maximum operating temperature of 125°C. Includes soft termination for enhanced reliability and is supplied in tape and reel packaging.
Kyocera 0603YC104K4Z2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YC104K4Z2A to view detailed technical specifications.
No datasheet is available for this part.