Multilayer ceramic capacitor, 1uF capacitance, 16V voltage rating, and 5% tolerance. Features X7R dielectric, 0603 case code (1.6mm L x 0.81mm W x 0.94mm H), and SMD/SMT termination. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera 0603YC105JAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YC105JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.