
Surface mount ceramic capacitor featuring a 0603 case size (1608 metric) and X7R dielectric. Offers 150nF capacitance with a 10% tolerance and a 16V DC rated voltage. Operating temperature range spans -55°C to 125°C. Constructed from ceramic with lead-free termination, this component is RoHS compliant and supplied on tape and reel.
Kyocera 0603YC154KAT2A technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YC154KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.