Kyocera 0603YC223KAT2A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MLCC X7R |
| Termination | Standard |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Weight | 0.001164oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YC223KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.