This 330pF ceramic capacitor has a voltage rating of 16V and a tolerance of 5%. It is available in a 0603 package and is suitable for surface mount technology. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is supplied on tape and reel in quantities of 4000.
Kyocera 0603YC331JAZ2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YC331JAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.