Commercial Chip T101 Commercial Tape/reel, 13 Inch Paper Tape
Kyocera 0603YC334MAT4A technical specifications.
| Capacitance | 330nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YC334MAT4A to view detailed technical specifications.
No datasheet is available for this part.