0.068µF, 16V X7R ceramic capacitor in a 0603 (1608 metric) surface mount package. Features a 20% tolerance and a dissipation factor of 3.5%. Operates across a temperature range of -55°C to 125°C. Constructed from ceramic material with flat termination. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera 0603YC683MAT2A technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YC683MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.