Kyocera 0603YD100KAT2A technical specifications.
| Capacitance | 10pF |
| Package/Case | 0603 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YD100KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.