
Surface mount ceramic capacitor with 330nF capacitance and 16V DC rating. Features Y5V dielectric, 0603 (1608 metric) case code, and ±80% tolerance. Operating temperature range from -30°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 0603YG334ZAT2A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | Y5V |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 0.81mm |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YG334ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.