Surface mount ceramic capacitor with 470nF capacitance and 16V DC rating. Features Y5V dielectric with a wide tolerance of -20% to 80%. Encased in a 0603 (1608 metric) SMD package, measuring 1.6mm in length, 0.81mm in depth, and 0.9mm in height. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Kyocera 0603YG474ZAT2A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | Y5V |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.9mm |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YG474ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.