Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .1uF X5R 0603 10% Tol
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |