
Surface mount multilayer ceramic capacitor with 1µF capacitance and a Y5V dielectric. Features a 0603 case code (1.6mm x 0.8mm x 0.63mm) and a 10V DC rated voltage. Offers a wide capacitance tolerance of +80%/-20% and a dissipation factor of 12.5%. Constructed from ceramic material with lead-free and RoHS compliant terminations.
Kyocera 0603ZG105ZAT2A technical specifications.
| Capacitance | 1uF |
| Case Code | 0603 |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | Y5V |
| Dissipation Factor | 12.5% |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603ZG105ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
