This Kyocera ceramic capacitor has a capacitance of 100pF and a voltage rating of 25V. It is constructed with a flat design and features a dielectric of X7R. The capacitor is available in a 0612 package and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera 06123C101KAT2A technical specifications.
| Capacitance | 100pF |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06123C101KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.