Surface mount ceramic capacitor with 1uF capacitance and 16V DC rating. Features X7R dielectric, 20% tolerance, and a 0612 case code. Operates across a -55°C to 125°C temperature range with a 3.5% dissipation factor. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera 0612YC105MAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Height | 0.13mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 0612 |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0612YC105MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.