Surface mount ceramic capacitor with 1uF capacitance and 10V DC rated voltage. Features X7R dielectric, 20% tolerance, and a 0612 (1632 metric) case code. Operates across a -55°C to 125°C temperature range with a 5% dissipation factor. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera 0612ZC105MAT2V technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Height | 0.035mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.03inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0612ZC105MAT2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.