10pF C0G dielectric multilayer ceramic capacitor, 0805 case code (2012 metric), rated for 100V DC. Features a surface mount, SMD/SMT termination with a 10% tolerance. Operating temperature range from -55°C to +125°C, with a maximum dissipation factor of 10%. Packaged on tape and reel.
Kyocera 08051A100KAT2A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.71mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A100KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.