SMD multilayer ceramic capacitor with 100pF capacitance and 100V voltage rating. Features C0G/NP0 dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in an 0805 [2012 Metric] case code with ±10% tolerance. Surface mount termination and lead-free construction ensure compatibility with modern electronics manufacturing. Packaged on tape and reel for automated assembly.
Kyocera 08051A101KAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Height | 0.71mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 100V |
| Width | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A101KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.