The 08051A102MAT2A is a 100V 1nF C0G ceramic capacitor with a tolerance of 20%. It has a package size of 0805 and a maximum operating temperature of 125°C. The capacitor is available in tape and reel packaging. It is designed for general use and has a dielectric of C0G.
Kyocera 08051A102MAT2A technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A102MAT2A to view detailed technical specifications.
No datasheet is available for this part.