Surface mount ceramic capacitor with 150pF capacitance and 100V DC rated voltage. Features NP0 dielectric for stable performance, a 10% tolerance, and operates across a -55°C to 125°C temperature range. Packaged in an 0805 (2012 metric) case code, this lead-free component is supplied on tape and reel.
Kyocera 08051A151KAT2A technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | NP0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A151KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.