
Surface mount multilayer ceramic capacitor featuring 220pF capacitance and 100V DC rated voltage. This general-purpose ceramic capacitor utilizes a C0G dielectric for excellent temperature stability and low dissipation factor of 2.5%. Encased in a 0805 (2012 metric) package, it offers a ±10% tolerance and operates across a wide temperature range from -55°C to 125°C. The component is RoHS compliant and lead-free, supplied in tape and reel packaging.
Kyocera 08051A221KAT2A technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A221KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.