
Surface mount ceramic capacitor with 270pF capacitance and 100V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The 0805 case size (2.01mm x 1.25mm x 0.94mm) offers a 2% tolerance. This lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera 08051A271GAT2A technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A271GAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.