
30pF C0G/NP0 ceramic capacitor, 100V DC rated voltage, 5% tolerance, in an 0805 (2012 metric) surface mount package. Features a wide operating temperature range from -55°C to 125°C. RoHS compliant and lead-free. Packaged on tape and reel for automated assembly.
Kyocera 08051A300JAT2A technical specifications.
| Capacitance | 30pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.71mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A300JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.