This Kyocera ceramic capacitor has a capacitance of 51 picofarads and operates within a temperature range of -55°C to 125°C. It is constructed with a C0G dielectric and has a tolerance of 5%. The capacitor is packaged in a 0805 case and is designed for surface mount applications.
Kyocera 08051A510JAT2A technical specifications.
| Capacitance | 51pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 2.01mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A510JAT2A to view detailed technical specifications.
No datasheet is available for this part.