Kyocera 08051C102K4Z2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051C102K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.