Surface mount multilayer ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range (-55°C to 125°C). This 0805 (2012 metric) case size component offers a capacitance of 10nF with a ±10% tolerance and a 100V DC rated voltage. Designed for surface mounting with soft termination for enhanced reliability, it is AEC-Q200 qualified and RoHS compliant. Packaged in tape and reel for automated assembly.
Kyocera 08051C103K4Z4A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051C103K4Z4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.