Kyocera 08051C103KAT7A technical specifications.
| Package/Case | 0805 |
| Packaging | Case |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051C103KAT7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.