
Surface mount ceramic capacitor featuring X7R dielectric, 1.5nF capacitance, and 100V DC rating. This component offers a 5% tolerance and operates across a -55°C to 125°C temperature range. The 0805 case code (2.01mm x 1.25mm x 0.94mm) ensures compatibility with standard automated assembly processes. It is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera 08051C152JAT2A technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051C152JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.