
This 1.5nF ceramic capacitor is rated for 100V and has a tolerance of 10%. It is packaged in an 0805 case and is suitable for surface mount applications on a PCB. The operating temperature range is -55°C to 125°C. The capacitor is lead-free and RoHS compliant.
Kyocera 08051C152KAT2A technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.71mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Width | 2.01mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051C152KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
