
Surface mount ceramic capacitor featuring 1.5nF capacitance and 100V DC rating. X7R dielectric offers stable performance across a -55°C to 125°C operating temperature range with a 10% tolerance. 0805 case size (2012 metric) with soft termination technology for enhanced reliability. Dissipation factor is 2.5%, packaged in tape and reel.
Kyocera 08051C152KAZ2A technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051C152KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.