
Surface mount ceramic capacitor featuring 2.2nF capacitance and 100V DC rating. Dielectric material is X7R with a ±10% tolerance. The 0805 case code (2012 metric) offers a compact footprint with dimensions of 0.079" length, 0.049" width, and 0.037" thickness. Operating temperature range spans -55°C to 125°C, with AEC-Q200 qualification and soft termination for enhanced reliability.
Kyocera 08051C222K4Z2A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051C222K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
