Kyocera 08051C222KAT4P technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051C222KAT4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.