Surface mount ceramic capacitor featuring 22nF capacitance and 100V DC rating. X7R dielectric offers a ±20% tolerance across a -55°C to +125°C operating temperature range. Housed in a 0805 (2012 metric) case code with dimensions of 2.01mm length, 1.25mm depth, and 0.94mm height. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera 08051C223MAT2A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051C223MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.