Surface mount multilayer ceramic capacitor featuring 330pF capacitance with a 10% tolerance. This 0805 (2012 metric) case code component operates with a 100V DC rated voltage and utilizes an X7R dielectric. Designed for surface mounting, it offers soft termination technology and a wide operating temperature range from -55°C to 125°C. Packaged in tape and reel, this RoHS compliant capacitor is ideal for general applications.
Kyocera 08051C331KAZ2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051C331KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.