Kyocera 08051C474K4T4A technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051C474K4T4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.