Kyocera 08051J0R2BAWTR technical specifications.
| Capacitance | 0.2pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 0.036inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.05inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 08051J0R2BAWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.