
The 08051J2R7BBTTR is a 2.7pF C0G film capacitor from Kyocera with a voltage rating of 100V. It has a case code of 0805 and is constructed as a flat, surface-mount device. The capacitor is available in tape and reel packaging and is compliant with RoHS regulations. It has an operating temperature range of -55°C to 125°C and is suitable for use in a variety of applications.
Kyocera 08051J2R7BBTTR technical specifications.
| Capacitance | 2.7pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 0.93mm |
| Lead Free | Contains Lead |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051J2R7BBTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.