The 08051K150GBTTR is a 100V SMD/SMT film capacitor with a capacitance of 15pF and a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a C0H dielectric and is available in a 0805 package. It is lead-free and RoHS compliant.
Kyocera 08051K150GBTTR technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0H |
| Height | 0.93mm |
| Lead Free | Contains Lead |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051K150GBTTR to view detailed technical specifications.
No datasheet is available for this part.