Kyocera 08051K1R2PBTTR technical specifications.
| Capacitance | 1.2pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0H |
| Height | 0.93mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051K1R2PBTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.