The Kyocera 08051K3R6CBTTR is a 3.6pF film capacitor with a 0805 package and surface mount termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for 100V and is available in a tape and reel packaging with 3000 pieces per package.
Kyocera 08051K3R6CBTTR technical specifications.
| Capacitance | 3.6pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0H |
| Height | 0.93mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051K3R6CBTTR to view detailed technical specifications.
No datasheet is available for this part.