Kyocera 08051K470FBTTR technical specifications.
| Capacitance | 47pF |
| Package/Case | 0805 |
| Height | 930um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Accu-P® |
| Tolerance | 1% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 08051K470FBTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.