Kyocera 08051K4R7CBTTR\500 technical specifications.
| Capacitance | 4.7E-12F |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051K4R7CBTTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.