
12pF C0G/NP0 dielectric ceramic capacitor, 100V DC rated voltage, 5% tolerance, in an 0805 (2012 metric) surface mount package. Features include a maximum operating temperature of 125°C, lead-free and RoHS compliant construction, and tape and reel packaging. Dimensions are 2.01mm length, 1.25mm depth, and 1.02mm height.
Kyocera 08051U120JAT2A technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051U120JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.