This is a 100V ceramic capacitor with a capacitance of 91pF and a tolerance of 5%. It has a C0G dielectric and is constructed in a flat, surface mount package. The capacitor is available in a 0805 case size and is rated for operation between -55°C and 125°C. It is RoHS compliant and packaged in tape and reel quantities of 2000.
Kyocera 08051U910JAT2A technical specifications.
| Capacitance | 91pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.02mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051U910JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.