This ceramic capacitor has a capacitance of 100pF with a tolerance of 2% and a voltage rating of 200V. It is constructed with a flat design and has a dielectric of C0G. The capacitor is available in a 0805 package and is surface mountable. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera 08052A101GAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052A101GAT2A to view detailed technical specifications.
No datasheet is available for this part.