Surface mount ceramic capacitor with 220pF capacitance and 200V DC rated voltage. Features a 0805 imperial case size (2012 metric) and NP0 dielectric. Operates across a -55°C to 125°C temperature range with a 10% tolerance and 2.5% dissipation factor. Packaged in tape and reel, this lead-free, RoHS compliant component offers a 1.25mm depth, 0.94mm height, 2.01mm length, and 1.25mm width.
Kyocera 08052A221KAT2A technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052A221KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.