
Surface mount ceramic capacitor with 1nF capacitance and 200V DC rated voltage. Features X7R dielectric material and a 10% tolerance. Encased in a 0805 (2012 metric) SMD/SMT package, this component operates from -55°C to 125°C and is supplied on tape and reel.
Kyocera 08052C102KAT2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.71mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.94mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.01mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052C102KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
