Kyocera 08052C103K4Z2A technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052C103K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.