Surface mount multilayer ceramic capacitor featuring a 10nF capacitance and 200V voltage rating. This component utilizes an X7R dielectric material and is housed in a 0805 (2012 metric) case code. With a ±10% tolerance and operating temperature range of -55°C to 125°C, it is RoHS compliant and supplied in tape and reel packaging.
Kyocera 08052C103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052C103KAT2A to view detailed technical specifications.
No datasheet is available for this part.