Kyocera 08052C222M4T4A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052C222M4T4A to view detailed technical specifications.
No datasheet is available for this part.